Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SV13CC102JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV13CC102JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.