Cap Ceramic 0.1uF 1000V X7R 20% Radial 5.08mm 125C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |