
Radial ceramic capacitor with 120nF capacitance and 500V DC rated voltage. Features X7R dielectric for high temperature operation up to 200°C, with a 10% tolerance. This through-hole component has a 6.35mm lead pitch, 0.64mm lead diameter, and dimensions of 7.62mm (L) x 3.81mm (W) x 5.08mm (D). Dissipation factor is 2.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SXP17C124KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120nF |
| Package/Case | Radial |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 7.62mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SXP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SXP17C124KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.