
100uF, 4V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, 1.6mm width, 3.2mm length, and 1.8mm height. Offers a low leakage current of 4uA, ESR of 1 Ohm, and operates across a -55°C to 125°C temperature range. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera TACA107M004XTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA107M004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.