Surface mount tantalum capacitor with 22µF capacitance and 10% tolerance. Features a 6.3V DC rated voltage and 0805 case code (2012 metric). Operating temperature range is -55°C to 125°C, with a maximum leakage current of 1.4µA. This general-purpose component offers 5Ω ESR and is supplied on tape and reel.
Kyocera TACH226K006RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.