This is a 22uF tantalum capacitor with a 10% capacitance tolerance and a voltage rating of 6.3V. It has a case code of 0805 and is constructed as a flat SMD/SMT component. The capacitor measures 1.35mm in depth, 1.5mm in height, and 2mm in length, with a width of 1.35mm. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera TACH226M006RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACH226M006RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACH226M006RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
