Surface mount tantalum capacitor with 22µF capacitance and 20% tolerance. Features a 6.3V voltage rating, 5Ω ESR, and 1.4µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 0805 (2012 metric) case code with flat construction.
Kyocera TACH226M006XTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Weight | 0.000194oz |
| Width | 0.053inch |
| RoHS | Compliant |
No datasheet is available for this part.