Sign in to ask questions about the Kyocera TACH336M004RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACH336M004RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 1.3uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACH336M004RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
