The TACH336M004XTA is a 33uF tantalum capacitor with an equivalent series resistance of 5 ohms and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case and is compliant with RoHS regulations.
Kyocera TACH336M004XTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | H |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Leakage Current | 1.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.