
Surface mount tantalum capacitor with 1uF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 15 Ohm ESR, and 500nA leakage current. Constructed with a flat tantalum dielectric in a 0402 (1005 metric) case. Operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TACK105M006QTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACK105M006QTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK105M006QTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.