
2.2µF, 6.3V tantalum capacitor with 20% tolerance, featuring a 0402 (1005 metric) surface mount case code. This general-purpose capacitor offers a low ESR of 15 Ohms, a dissipation factor of 8%, and a leakage current of 500nA. Operating across a wide temperature range of -55°C to 125°C, it is constructed from tantalum with flat termination and is supplied on tape and reel.
Kyocera TACK225M006QTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.5mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK225M006QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.