
Surface mount tantalum capacitor with 1µF capacitance and 10V DC rated voltage. Features 10% tolerance, 7.5Ω ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 1608 metric / 0603 imperial case size, measuring 1.6mm x 0.85mm x 0.85mm. Polarized component with lead-free and RoHS compliant termination, supplied on tape and reel.
Kyocera TACL105K010RTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.55mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL105K010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
