Solid Tantalum Capacitor, 10µF capacitance, 4V DC rated voltage, 20% tolerance. Features 0603 (1608 metric) SMD case code, 1.6mm length, 0.85mm depth, and 1mm height. Tantalum dielectric with 7.5Ω ESR and 10% dissipation factor. Operating temperature range from -55°C to 125°C. Surface mount, polar construction with lead-free and RoHS compliant termination.
Sign in to ask questions about the Kyocera TACL106M004XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACL106M004XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL106M004XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
