Solid Tantalum Capacitor, 15µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 0603 (1608 metric) SMD/SMT package with a flat construction. Operating temperature range from -55°C to 125°C, with a low leakage current of 600nA and 7.5Ω ESR. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Kyocera TACL156M004RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACL156M004RTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 600nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL156M004RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.