Surface mount tantalum capacitor with 15uF capacitance and 6.3V DC rating. Features 20% tolerance, 7.5 Ohm ESR, and 900nA leakage current. Constructed with tantalum dielectric in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.85mm width, and 1mm height. Operates across a -55°C to 125°C temperature range and is lead-free and RoHS compliant.
Kyocera TACL156M006RTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.