Surface mount tantalum capacitor offering 22µF capacitance and 3V DC rated voltage. Features a 20% tolerance, 7.5Ω ESR, and a maximum operating temperature of 125°C. Encased in a compact 0603 (1608 metric) package with SMD/SMT termination. This RoHS compliant component is supplied on tape and reel.
Kyocera TACL226M003XTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 700nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.