Surface mount tantalum capacitor with 3.3 µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 7.5Ω ESR, and a 6% dissipation factor. Constructed with a tantalum dielectric in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.85mm width, and 0.85mm depth. Operates across a temperature range of -55°C to 125°C with a leakage current of 500nA. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |