Surface mount tantalum capacitor with 10µF capacitance and 16V DC rating. Features 10% tolerance, 5Ω ESR, and a maximum operating temperature of 125°C. Housed in a 2012 metric / 0805 imperial case code, measuring 2mm x 1.35mm x 1.35mm. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACR106K016RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.