
Solid tantalum capacitor with 10µF capacitance and 16V DC rating. Features a 10% tolerance and 5 Ohm ESR, housed in a 2012 metric (0805 imperial) SMD package. Operating temperature range spans -55°C to 125°C, with a maximum leakage current of 1.6µA. This general-purpose component is RoHS compliant and designed for surface mount applications.
Kyocera TACR106K016XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106K016XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
