
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 4V DC rated voltage and a low ESR of 5R. Constructed with a tantalum dielectric in an 0805 (2012 metric) case code, this general-purpose component operates from -55°C to 125°C. It offers a leakage current of 500nA and a dissipation factor of 8%, with lead-free and RoHS compliant termination.
Sign in to ask questions about the Kyocera TACR106M004RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACR106M004RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR106M004RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.