
100µF, 3V, 20% tolerance tantalum capacitor for general-purpose applications. Features a 0805 (2012 metric) surface mount case with a flat construction, 1.35mm height, 2mm length, and 1.35mm width. Offers a low leakage current of 3µA, 5Ω ESR, and a dissipation factor of 30%. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TACR107M003XTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 3V |
| Voltage Rating | 3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR107M003XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.