22µF, 6.3V surface mount tantalum capacitor with 10% tolerance. Features a 0805 (2012 metric) case code, 1.35mm depth, 1.5mm height, and 2mm length. Offers a low leakage current of 1.4µA and a maximum operating temperature of 125°C. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Kyocera TACR226K006R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.