Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 0805 (2012 metric) SMD/SMT package with a 1.35mm height, 2mm length, and 1.35mm width. Operating temperature range from -55°C to 125°C, with a low leakage current of 2.2µA and 5Ω ESR. Lead-free and RoHS compliant construction.
Kyocera TACR226K010XTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.15mm |
| Leakage Current | 2.2uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.