
Surface mount tantalum capacitor with 22µF capacitance and 20% tolerance, rated for 4V DC. Features 5Ω ESR, 900nA leakage current, and a dissipation factor of 8%. Encased in an 0805 (2012 metric) package, this general-purpose component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Kyocera TACR226M004XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TACR226M004XTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226M004XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.