
Surface mount tantalum capacitor with 22µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance and 0805 case code (2012 metric). Operating temperature range from -55°C to 125°C, with a maximum leakage current of 1.4µA. Constructed with a flat tantalum dielectric and SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TACR226M006XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR226M006XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
