Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 8% dissipation factor, and 6Ω ESR. Constructed with tantalum dielectric in a 0805 (2012 metric) case code, measuring 2mm in length and 1.35mm in height. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA. RoHS compliant and supplied on tape and reel.
Kyocera TACR475K010XTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.15mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR475K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.