Surface mount tantalum capacitor, 6.8 µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 0805 [2012 Metric] case code, 1.5mm height, 2mm length, and 1.35mm width. Operating temperature range from -55°C to 125°C with a dissipation factor of 8% and 5R ESR. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TACR685K010XTA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR685K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.