
Surface mount tantalum capacitor with 47µF capacitance and 10V voltage rating. Features 20% tolerance, 1.0 Ohm ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 1210 (3528) case code. This general-purpose component offers 4.7µA leakage current and is RoHS compliant.
Kyocera TACT476M010XTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACT476M010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.