
Surface mount tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 16V DC. Features a 0805 (2012 metric) case code, 5R ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant construction.
Kyocera TACU105M016XTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.6mm |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACU105M016XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.