
1uF, 20V surface mount tantalum capacitor with 20% tolerance. Features a 1206 case code (3216 metric), 1.6mm width, 3.2mm length, and 1.8mm height. Offers a low ESR of 9 Ohms, 500nA leakage current, and a dissipation factor of 4%. Operating temperature range from -55°C to 125°C, RoHS compliant, and lead-free.
Sign in to ask questions about the Kyocera TAJA105M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA105M020RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
