The TAJA106K006R is a surface mount tantalum capacitor with a capacitance of 10uF and a voltage rating of 6.3V. It has a tolerance of 20% and an ESR of 4 ohms. The capacitor is packaged in a 1206 case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kyocera TAJA106K006R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.