
Solid tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 4Ω ESR, 6% dissipation factor, and 600nA leakage current. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a 3216 metric (1206 imperial) case code, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJA106K006SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K006SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.