This 10uF tantalum capacitor from Kyocera features a 10V voltage rating and 10% tolerance. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a 1206 case code, suitable for surface mount applications. The capacitor exhibits a dissipation factor of 6% and an ESR of 3 ohms. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Kyocera TAJA106K010R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA106K010R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.8mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K010R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
