
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 3 Ohm ESR, 6% dissipation factor, and 1µA leakage current. Operates from -55°C to 125°C, housed in a 3.2 x 1.6 x 1.6mm molded SMD/SMT package. RoHS compliant and lead-free.
Kyocera TAJA106K010SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.