Kyocera TAJA106K010TNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K010TNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
