Solid tantalum capacitor, 10µF capacitance, 16V voltage rating. Features 10% tolerance, 8% dissipation factor, and 3Ω ESR. Operating temperature range from -55°C to 125°C. Surface mountable in a 3216 metric (1206 imperial) molded case, measuring 3.2mm x 1.6mm x 1.6mm. RoHS compliant with lead-free termination.
Sign in to ask questions about the Kyocera TAJA106K016R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA106K016R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K016R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.