This Kyocera TAJA106K016TNJ tantalum capacitor has a capacitance of 10uF and a voltage rating of 16V with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a maximum ripple current of 158mA. The capacitor is packaged in a molded case and is available on tape and reel.
Sign in to ask questions about the Kyocera TAJA106K016TNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA106K016TNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K016TNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.