
Solid surface mount tantalum capacitor with 10µF capacitance and 10V voltage rating. Features 20% tolerance, 6% dissipation factor, and 3Ω ESR. Operates from -55°C to 125°C with a leakage current of 1µA. Housed in a 1206 (3216 metric) SMD case with flat construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Supplied in tape and reel packaging.
Kyocera TAJA106M010YNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106M010YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
