
Solid tantalum capacitor, 2.2µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. This general-purpose component has an ESR of 7 Ohms and is housed in a 3216 metric / 1206 imperial SMD case measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJA225K010SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA225K010SNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA225K010SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.