
General purpose tantalum capacitor with 2.2µF capacitance and 16V DC rated voltage. Features 10% tolerance, 6.5Ω ESR, and 107mA ripple current. This surface mount component has a 3.2mm length, 1.6mm width, and 1.6mm height, housed in a 1206 (3216 metric) case. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera TAJA225K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA225K016RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 107mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA225K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
