
Solid tantalum capacitor, 22µF capacitance, 10V DC rated voltage, 10% tolerance. Features 3 Ohm ESR, 8% dissipation factor, and 2.2µA leakage current. Encased in a 3.2mm x 1.6mm x 1.8mm (LxWxH) SMD package, metric 3216 case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJA226K010SNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA226K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.