
Surface mount tantalum capacitor with 22µF capacitance and 10V DC rated voltage. Features 3 Ohm ESR, 125°C maximum operating temperature, and 20% tolerance. Constructed with a flat tantalum dielectric, this polar component is designed for general purpose applications and measures 3.2mm x 1.6mm x 1.6mm in a 3216 metric case size. Packaged in tape and reel, it offers a 158mA ripple current and 2.2µA leakage current.
Kyocera TAJA226M010RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA226M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
