
0.33µF, 35V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, 1.6mm depth, 1.8mm height, and 3.2mm length. Offers a low ESR of 15 Ohms, 500nA leakage current, and a dissipation factor of 4%. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera TAJA334M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA334M035RNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA334M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
