
General purpose solid tantalum capacitor with 3.3µF capacitance and 6.3V DC rating. Features 10% tolerance, 7 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Kyocera TAJA335K006RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA335K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.