This Kyocera Tantalum Capacitor has a capacitance of 3.3uF with a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat mold with a lead-free construction and is compliant with RoHS regulations.
Kyocera TAJA335K016RNJV technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.