
General purpose tantalum capacitor with 3.3µF capacitance and 10% tolerance. Features a 16V DC rating, 1206 case code (3216 metric), and surface mount termination. Operates from -55°C to 125°C with a maximum leakage current of 500nA and 5Ω ESR. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for various electronic applications.
Kyocera TAJA335K016SNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA335K016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
