
0.47µF 35V 10% tolerance tantalum capacitor in a 1206 (3216 metric) surface mount case. Features a flat construction with a 1.6mm width, 3.2mm length, and 1.8mm height. Offers a low leakage current of 500nA, 12Ω ESR, and a dissipation factor of 4%. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Kyocera TAJA474K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA474K035RNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA474K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
