
Solid Tantalum Capacitor, 4.7µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1206 (3216 metric) case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and ESR of 4Ω. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TAJA475K016SNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.