The Kyocera TAJA475K016TNJ is a 4.7uF tantalum capacitor with a molded package and flat construction. It features an equivalent series resistance of 4 ohms and a tolerance of 10%. The capacitor has a height of 1.6mm and a length of 3.2mm, and is suitable for operation over a temperature range of -55°C to 125°C. This component is RoHS compliant and suitable for use in a variety of applications.
Kyocera TAJA475K016TNJ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.