
Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 20V DC rating, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers 4Ω ESR, 900nA leakage current, and a dissipation factor of 6%. Polarized construction with SMD/SMT termination, supplied in tape and reel packaging.
Kyocera TAJA475K020YNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA475K020YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.